
R2A20117CSP#U0 | |
|---|---|
DigiKey Part Number | 2156-R2A20117CSP#U0-RE-ND |
Manufacturer | |
Manufacturer Product Number | R2A20117CSP#U0 |
Description | MIXED SIGNAL PROCESSOR |
Customer Reference | |
Detailed Description | PFC IC Critical Conduction (CRM) 16-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Mode | Critical Conduction (CRM) | |
Frequency - Switching | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.216", 5.50mm Width) | |
Supplier Device Package | 16-SOP | |
Base Product Number |
| Bulk: | 624 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 | 9,63889 € | 260,25 € |
| Unit Price without VAT: | 9,63889 € |
|---|---|
| Unit Price with VAT: | 11,47028 € |

