
QVE00120 | |
|---|---|
DigiKey Part Number | 2156-QVE00120-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | QVE00120 |
Description | LOGIC OUTPUT SLOTTED SWITCH |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.197" (5mm) Module, PC Pins, Slot Type |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.197" (5mm) | |
Sensing Method | Through-Beam | |
Output Configuration | NPN - Open Collector, Buffer | |
Mounting Type | Through Hole | |
Current - Supply | 5 mA | |
Voltage - Supply | 4.5V ~ 16V | |
Response Time | 70ns | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module, PC Pins, Slot Type | |
Base Product Number |
| Bulk: | 2661 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 252 | 1,02413 € | 258,08 € |
| Unit Price without VAT: | 1,02413 € |
|---|---|
| Unit Price with VAT: | 1,21871 € |

