
QVB11134 | |
|---|---|
DigiKey Part Number | 2156-QVB11134-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | QVB11134 |
Description | TRANSISTOR OUTPUT SLOTTED SWITCH |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.125" (3.18mm) Phototransistor Module, PC Pins, Slot Type |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Sensing Distance | 0.125" (3.18mm) | |
Sensing Method | Through-Beam | |
Output Configuration | Phototransistor | |
Current - DC Forward (If) (Max) | 50 mA | |
Current - Collector (Ic) (Max) | 40 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Response Time | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole, Flange | |
Package / Case | Module, PC Pins, Slot Type | |
Type | Unamplified |

