
QTLP670CIBTR | |
|---|---|
DigiKey Part Number | 2156-QTLP670CIBTR-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | QTLP670CIBTR |
Description | LED BLUE CLEAR 2PLCC SMD |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.5V 2-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.5V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Lens Color Colorless | Wavelength - Peak 465nm |
Lens Transparency Clear | Package / Case 2-PLCC |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Flat Top | Size / Dimension 3.10mm L x 2.80mm W |
Lens Size 2.40mm Dia | Height (Max) 2.10mm |
| Bulk: | 8000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 298 | 0,85839 € | 255,80 € |
| Unit Price without VAT: | 0,85839 € |
|---|---|
| Unit Price with VAT: | 1,02148 € |

