
QTLP610CBTR | |
|---|---|
DigiKey Part Number | 2156-QTLP610CBTR-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | QTLP610CBTR |
Description | LED BLUE CLEAR 2SMD R/A |
Customer Reference | |
Detailed Description | Blue 465nm LED Indication - Discrete 3.8V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 3.8V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 430nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
| Bulk: | 18768 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 433 | 0,59381 € | 257,12 € |
| Unit Price without VAT: | 0,59381 € |
|---|---|
| Unit Price with VAT: | 0,70663 € |

