
QTLP321CR | |
|---|---|
DigiKey Part Number | 2156-QTLP321CR-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | QTLP321CR |
Description | LED RED POWER LED T/H |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 2.2V 4-DIP (0.200", 5.08mm) |
Datasheet | Datasheet |
Category | Current - Test 70mA |
Mfr | Viewing Angle 50° |
Packaging Tube | Mounting Type |
Part Status Obsolete | Wavelength - Dominant |
Color | Wavelength - Peak 640nm |
Configuration Standard | Package / Case 4-DIP (0.200", 5.08mm) |
Lens Style Round with Domed Top | Supplier Device Package |
Lens Size 3.00mm Dia | Size / Dimension 7.62mm L x 7.62mm W |
Voltage - Forward (Vf) (Typ) 2.2V | Height (Max) 6.50mm |
| Tube: | 2060 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 757 | 0,34268 € | 259,41 € |
| Unit Price without VAT: | 0,34268 € |
|---|---|
| Unit Price with VAT: | 0,40779 € |

