
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Atmel | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Buttons, Slider | |
Proximity Detection | Yes | |
Number of Inputs | Up to 10 | |
LED Driver Channels | - | |
Interface | - | |
Resolution | 8 b | |
Voltage - Supply | 2.8V ~ 5V | |
Current - Supply | 4.5mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP |
| Bulk: | 301 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 82 | 3,12768 € | 256,47 € |
| Unit Price without VAT: | 3,12768 € |
|---|---|
| Unit Price with VAT: | 3,72194 € |

