
QSE973 | |
|---|---|
DigiKey Part Number | 2156-QSE973-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | QSE973 |
Description | SENSOR PHOTODIODE 930NM TO226-2 |
Customer Reference | |
Detailed Description | Photodiode 930nm 50ns 90° TO-226-2, TO-92-2 (TO-226AC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Wavelength | 930nm | |
Color - Enhanced | - | |
Spectral Range | - | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | 50ns | |
Voltage - DC Reverse (Vr) (Max) | 32 V | |
Current - Dark (Typ) | 30nA | |
Active Area | - | |
Viewing Angle | 90° | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-2, TO-92-2 (TO-226AC) |
| Bulk: | 8898 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 505 | 0,50776 € | 256,42 € |
| Unit Price without VAT: | 0,50776 € |
|---|---|
| Unit Price with VAT: | 0,60423 € |

