Image for QSE213 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QSE213

DigiKey Part Number
2156-QSE213-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
QSE213
Description
PHOTO TRANSISTOR
Customer Reference
Detailed Description
Phototransistors 880nm Side View Radial, Side View
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairchild Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Collector Emitter Breakdown (Max)
30 V
Current - Dark (Id) (Max)
100 nA
Wavelength
880nm
Viewing Angle
50°
Power - Max
100 mW
Mounting Type
Through Hole
Orientation
Side View
Operating Temperature
-40°C ~ 100°C
Package / Case
Radial, Side View
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:5000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.0190,12909 €260,63 €
Unit Price without VAT:0,12909 €
Unit Price with VAT:0,15362 €