
QSB320TR | |
|---|---|
DigiKey Part Number | 2156-QSB320TR-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | QSB320TR |
Description | PHOTO TRANSISTOR, 880NM, 0.015A |
Customer Reference | |
Detailed Description | Phototransistors 880nm Top View 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 35 V | |
Current - Collector (Ic) (Max) | 15 mA | |
Current - Dark (Id) (Max) | 200 nA | |
Wavelength | 880nm | |
Viewing Angle | 120° | |
Power - Max | 165 mW | |
Mounting Type | Surface Mount | |
Orientation | Top View | |
Operating Temperature | -55°C ~ 100°C | |
Package / Case | 2-PLCC | |
Base Product Number |
| Bulk: | 281 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 281 | 0,92085 € | 258,76 € |
| Unit Price without VAT: | 0,92085 € |
|---|---|
| Unit Price with VAT: | 1,09581 € |

