
QS74FCT843CTP | |
|---|---|
DigiKey Part Number | 2156-QS74FCT843CTP-ND |
Manufacturer | Quality Semiconductor |
Manufacturer Product Number | QS74FCT843CTP |
Description | IC BUS INTERFACE 5V MULTI PORT |
Customer Reference | |
Detailed Description | Channel IC Tri-State |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Mfr | Current - Output High, Low -, 48mA |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Through Hole |
Output Type Tri-State | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 73 | 3,51863 € | 256,86 € |
| Unit Price without VAT: | 3,51863 € |
|---|---|
| Unit Price with VAT: | 4,18717 € |

