
QS74FCT841CTQ | |
|---|---|
DigiKey Part Number | 2156-QS74FCT841CTQ-ND |
Manufacturer | Quality Semiconductor |
Manufacturer Product Number | QS74FCT841CTQ |
Description | IC BUS INTERFACE 5V 1CHAN |
Customer Reference | |
Detailed Description | Channel IC Tri-State |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Output Type | Tri-State | |
Voltage - Supply | 5V | |
Current - Output High, Low | -, 48mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
| Bulk: | 3857 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 188 | 1,37697 € | 258,87 € |
| Unit Price without VAT: | 1,37697 € |
|---|---|
| Unit Price with VAT: | 1,63859 € |

