
QS74FCT574TZ | |
|---|---|
DigiKey Part Number | 2156-QS74FCT574TZ-ND |
Manufacturer | Quality Semiconductor |
Manufacturer Product Number | QS74FCT574TZ |
Description | IC BUS INTERFACE 5V 3 DRVR |
Customer Reference | |
Detailed Description | Flip Flop 1 Element Bit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quality Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Current - Output High, Low | - | |
Voltage - Supply | 5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Supplier Device Package | - | |
Package / Case | - | |
Base Product Number |
| Bulk: | 2722 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 118 | 2,18593 € | 257,94 € |
| Unit Price without VAT: | 2,18593 € |
|---|---|
| Unit Price with VAT: | 2,60126 € |

