
QS74FCT540ATZ | |
|---|---|
DigiKey Part Number | 2156-QS74FCT540ATZ-ND |
Manufacturer | Quality Semiconductor |
Manufacturer Product Number | QS74FCT540ATZ |
Description | IC BUFF 5V |
Customer Reference | |
Detailed Description | Buffer, Line Driver 1 Element 8 Bit per Element 3-State Output |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Quality Semiconductor | Current - Output High, Low -, 64mA |
Packaging Bulk | Voltage - Supply 5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Logic Type Buffer, Line Driver | Mounting Type Through Hole |
Number of Elements 1 | Base Product Number |
Number of Bits per Element 8 |
| Bulk: | 206 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 91 | 2,79615 € | 254,45 € |
| Unit Price without VAT: | 2,79615 € |
|---|---|
| Unit Price with VAT: | 3,32742 € |

