Magnitude Comparator Bit Active Low Output A=B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QS74FCT521ATSO

DigiKey Part Number
2156-QS74FCT521ATSO-ND
Manufacturer
Quality Semiconductor
Manufacturer Product Number
QS74FCT521ATSO
Description
IC ID COMPARATOR 8BIT
Customer Reference
Detailed Description
Magnitude Comparator Bit Active Low Output A=B
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output
Active Low
Manufacturer
Quality Semiconductor
Output Function
A=B
Series
Voltage - Supply
4.75V ~ 5.25V
Packaging
Bulk
Operating Temperature
0°C ~ 70°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Identity Comparator
Base Product Number
Number of Bits
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.426
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:11426
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1701,50776 €256,32 €
Unit Price without VAT:1,50776 €
Unit Price with VAT:1,79423 €