
QS74FCT2X827ATQ1 | |
|---|---|
DigiKey Part Number | 2156-QS74FCT2X827ATQ1-ND |
Manufacturer | Quality Semiconductor |
Manufacturer Product Number | QS74FCT2X827ATQ1 |
Description | IC BUFF 5V |
Customer Reference | |
Detailed Description | Buffer, Line Driver Element 20 Bit per Element 3-State Output |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Quality Semiconductor | Current - Output High, Low -, 48mA |
Packaging Bulk | Voltage - Supply 5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Logic Type Buffer, Line Driver | Mounting Type Surface Mount |
Number of Bits per Element 20 | Base Product Number |
| Bulk: | 327 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 103 | 2,49019 € | 256,49 € |
| Unit Price without VAT: | 2,49019 € |
|---|---|
| Unit Price with VAT: | 2,96333 € |

