
QS74FCT2X373CTQ2 | |
|---|---|
DigiKey Part Number | 2156-QS74FCT2X373CTQ2-ND |
Manufacturer | Quality Semiconductor |
Manufacturer Product Number | QS74FCT2X373CTQ2 |
Description | IC BUS DRIVER 5V 128KX36 7.5NS |
Customer Reference | |
Detailed Description | Channel IC Tri-State |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Mfr | Current - Output High, Low -, 64mA |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Output Type Tri-State | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 117 | 2,19274 € | 256,55 € |
| Unit Price without VAT: | 2,19274 € |
|---|---|
| Unit Price with VAT: | 2,60936 € |

