
QS74FCT2X3245Q2 | |
|---|---|
DigiKey Part Number | 2156-QS74FCT2X3245Q2-ND |
Manufacturer | Quality Semiconductor |
Manufacturer Product Number | QS74FCT2X3245Q2 |
Description | IC TRANSCEIVER 3.3V 1CHAN |
Customer Reference | |
Detailed Description | Transceiver Element 16 Bit per Element 3-State Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quality Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Logic Type | Transceiver | |
Number of Bits per Element | 16 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | -, 24mA | |
Voltage - Supply | 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
| Bulk: | 318 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 209 | 1,23928 € | 259,01 € |
| Unit Price without VAT: | 1,23928 € |
|---|---|
| Unit Price with VAT: | 1,47474 € |

