
QS74FCT2X245ATQ2 | |
|---|---|
DigiKey Part Number | 2156-QS74FCT2X245ATQ2-ND |
Manufacturer | |
Manufacturer Product Number | QS74FCT2X245ATQ2 |
Description | IC TXRX NON-INVERT 5.25V 48-PDIP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDT, Integrated Device Technology Inc | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 15mA, 64mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 48-DIP (0.600", 15.24mm) | |
Supplier Device Package | 48-PDIP | |
Base Product Number |
| Bulk: | 344 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 178 | 1,45444 € | 258,89 € |
| Unit Price without VAT: | 1,45444 € |
|---|---|
| Unit Price with VAT: | 1,73078 € |

