
QS74FCT2841CTZ | |
|---|---|
DigiKey Part Number | 2156-QS74FCT2841CTZ-ND |
Manufacturer | Quality Semiconductor |
Manufacturer Product Number | QS74FCT2841CTZ |
Description | IC BUS INTERFACE 5V 1CHAN |
Customer Reference | |
Detailed Description | Channel IC Tri-State |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Mfr | Current - Output High, Low -, 48mA |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Through Hole |
Output Type Tri-State | Base Product Number |
| Bulk: | 413 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 5,13160 € | 256,58 € |
| Unit Price without VAT: | 5,13160 € |
|---|---|
| Unit Price with VAT: | 6,10660 € |

