
QS74FCT2574ATZ | |
|---|---|
DigiKey Part Number | 2156-QS74FCT2574ATZ-ND |
Manufacturer | Quality Semiconductor |
Manufacturer Product Number | QS74FCT2574ATZ |
Description | IC BUS INTERFACE 5V |
Customer Reference | |
Detailed Description | Flip Flop 1 Element Bit |
Datasheet | Datasheet |
Category | Number of Elements 1 |
Manufacturer Quality Semiconductor | Voltage - Supply 5V |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Through Hole |
Output Type Tri-State | Base Product Number |
| Bulk: | 2537 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 93 | 2,72817 € | 253,72 € |
| Unit Price without VAT: | 2,72817 € |
|---|---|
| Unit Price with VAT: | 3,24652 € |

