
QS74FCT240ATSOX | |
|---|---|
DigiKey Part Number | 2156-QS74FCT240ATSOX-ND |
Manufacturer | Quality Semiconductor |
Manufacturer Product Number | QS74FCT240ATSOX |
Description | IC BUFF 5V |
Customer Reference | |
Detailed Description | Buffer, Line Driver 2 Element 8 Bit per Element 3-State Output |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Quality Semiconductor | Current - Output High, Low -, 64mA |
Packaging Bulk | Voltage - Supply 5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type Buffer, Line Driver | Mounting Type Surface Mount |
Number of Elements 2 | Base Product Number |
Number of Bits per Element 8 |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 245 | 1,04518 € | 256,07 € |
| Unit Price without VAT: | 1,04518 € |
|---|---|
| Unit Price with VAT: | 1,24376 € |

