
QS74FCT2377ATP | |
|---|---|
DigiKey Part Number | 2156-QS74FCT2377ATP-ND |
Manufacturer | Quality Semiconductor |
Manufacturer Product Number | QS74FCT2377ATP |
Description | IC FF D-TYPE SINGLE 8-BIT |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quality Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | D-Type | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Voltage - Supply | 5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Base Product Number |
| Bulk: | 2224 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 146 | 1,76425 € | 257,58 € |
| Unit Price without VAT: | 1,76425 € |
|---|---|
| Unit Price with VAT: | 2,09946 € |

