
QS74FCT2374CTZ | |
|---|---|
DigiKey Part Number | 2156-QS74FCT2374CTZ-ND |
Manufacturer | Quality Semiconductor |
Manufacturer Product Number | QS74FCT2374CTZ |
Description | IC BUS INTERFACE 5V FIXED POS |
Customer Reference | |
Detailed Description | Flip Flop 1 Element Bit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quality Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Current - Output High, Low | - | |
Voltage - Supply | 5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Supplier Device Package | - | |
Package / Case | - | |
Base Product Number |
| Bulk: | 518 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 52 | 4,97423 € | 258,66 € |
| Unit Price without VAT: | 4,97423 € |
|---|---|
| Unit Price with VAT: | 5,91933 € |

