
QS74FCT2251ATS1 | |
|---|---|
DigiKey Part Number | 2156-QS74FCT2251ATS1-ND |
Manufacturer | Quality Semiconductor |
Manufacturer Product Number | QS74FCT2251ATS1 |
Description | IC MULTIPLEXER 4 X 8:2 |
Customer Reference | |
Detailed Description | Multiplexer 4 x 8:2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quality Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Multiplexer | |
Circuit | 4 x 8:2 | |
Independent Circuits | 1 | |
Current - Output High, Low | 12mA, 32mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
| Bulk: | 1642 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 186 | 1,38559 € | 257,72 € |
| Unit Price without VAT: | 1,38559 € |
|---|---|
| Unit Price with VAT: | 1,64885 € |

