
QS74FCT2244TZ | |
|---|---|
DigiKey Part Number | 2156-QS74FCT2244TZ-ND |
Manufacturer | Quality Semiconductor |
Manufacturer Product Number | QS74FCT2244TZ |
Description | IC BUFF 5V |
Customer Reference | |
Detailed Description | Buffer, Line Driver, Non-Inverted 2 Element 4 Bit per Element 3-State Output |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Quality Semiconductor | Current - Output High, Low 12mA, 48mA |
Packaging Bulk | Voltage - Supply 5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Logic Type Buffer, Line Driver, Non-Inverted | Mounting Type Through Hole |
Number of Elements 2 | Base Product Number |
Number of Bits per Element 4 |
| Bulk: | 3992 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 114 | 2,23526 € | 254,82 € |
| Unit Price without VAT: | 2,23526 € |
|---|---|
| Unit Price with VAT: | 2,65996 € |

