Counter IC Binary Counter Element 4 Bit Positive Edge
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QS74FCT193ATS1

DigiKey Part Number
2156-QS74FCT193ATS1-ND
Manufacturer
Quality Semiconductor
Manufacturer Product Number
QS74FCT193ATS1
Description
IC BINARY COUNTER 4-BIT
Customer Reference
Detailed Description
Counter IC Binary Counter Element 4 Bit Positive Edge
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bits per Element
4
Manufacturer
Quality Semiconductor
Reset
Asynchronous
Series
Timing
Synchronous
Packaging
Bulk
Trigger Type
Positive Edge
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C
Logic Type
Binary Counter
Mounting Type
Surface Mount
Direction
Bidirectional
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.996
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:4996
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1591,61918 €257,45 €
Unit Price without VAT:1,61918 €
Unit Price with VAT:1,92682 €