
QS74FCT163CTSO | |
|---|---|
DigiKey Part Number | 2156-QS74FCT163CTSO-ND |
Manufacturer | Quality Semiconductor |
Manufacturer Product Number | QS74FCT163CTSO |
Description | IC BINARY COUNTER 4-BIT |
Customer Reference | |
Detailed Description | Counter IC Binary Counter Element 4 Bit Positive Edge |
Datasheet | Datasheet |
Category | Number of Bits per Element 4 |
Manufacturer Quality Semiconductor | Reset Asynchronous |
Series | Timing Synchronous |
Packaging Bulk | Trigger Type Positive Edge |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 98 | 2,60071 € | 254,87 € |
| Unit Price without VAT: | 2,60071 € |
|---|---|
| Unit Price with VAT: | 3,09484 € |

