
QS74FCT16374ATPV | |
|---|---|
DigiKey Part Number | 2156-QS74FCT16374ATPV-ND |
Manufacturer | Quality Semiconductor |
Manufacturer Product Number | QS74FCT16374ATPV |
Description | IC ADDRESS DRIVER 5V 4 FUNCTION |
Customer Reference | |
Detailed Description | Flip Flop 2 Element Bit |
Datasheet | Datasheet |
Category | Current - Output High, Low 32mA, 64mA |
Manufacturer Quality Semiconductor | Voltage - Supply 5V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Output Type Tri-State | Base Product Number |
Number of Elements 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 293 | 0,86689 € | 254,00 € |
| Unit Price without VAT: | 0,86689 € |
|---|---|
| Unit Price with VAT: | 1,03160 € |

