
QS74FCT162373ATPV | |
|---|---|
DigiKey Part Number | 2156-QS74FCT162373ATPV-ND |
Manufacturer | Quality Semiconductor |
Manufacturer Product Number | QS74FCT162373ATPV |
Description | IC BUS INTERFACE/TXRX 5V |
Customer Reference | |
Detailed Description | Channel IC Tri-State |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Mfr | Current - Output High, Low 115mA, 24mA |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Output Type Tri-State | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 226 | 1,13035 € | 255,46 € |
| Unit Price without VAT: | 1,13035 € |
|---|---|
| Unit Price with VAT: | 1,34512 € |

