Multiplexer 2 x 8:4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QS74FCT158CTQ

DigiKey Part Number
2156-QS74FCT158CTQ-ND
Manufacturer
Quality Semiconductor
Manufacturer Product Number
QS74FCT158CTQ
Description
IC MULTIPLEXER 2 X 8:4
Customer Reference
Detailed Description
Multiplexer 2 x 8:4
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Independent Circuits
4
Manufacturer
Quality Semiconductor
Current - Output High, Low
12mA, 32mA
Series
Voltage Supply Source
Single Supply
Packaging
Bulk
Voltage - Supply
5V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Multiplexer
Mounting Type
Surface Mount
Circuit
2 x 8:4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.098
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:3098
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
634,06079 €255,83 €
Unit Price without VAT:4,06079 €
Unit Price with VAT:4,83234 €