Multiplexer 4 x 8:2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QS74FCT153CTSO

DigiKey Part Number
2156-QS74FCT153CTSO-ND
Manufacturer
Quality Semiconductor
Manufacturer Product Number
QS74FCT153CTSO
Description
IC MULTIPLEXER 4 X 8:2
Customer Reference
Detailed Description
Multiplexer 4 x 8:2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Independent Circuits
2
Manufacturer
Quality Semiconductor
Current - Output High, Low
12mA, 32mA
Series
Voltage Supply Source
Single Supply
Packaging
Bulk
Voltage - Supply
5V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Multiplexer
Mounting Type
Surface Mount
Circuit
4 x 8:2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.747
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:2747
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
862,99849 €257,87 €
Unit Price without VAT:2,99849 €
Unit Price with VAT:3,56820 €