Multiplexer 4 x 8:2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QS74FCT153ATS1

DigiKey Part Number
2156-QS74FCT153ATS1-ND
Manufacturer
Quality Semiconductor
Manufacturer Product Number
QS74FCT153ATS1
Description
IC MULTIPLEXER 4 X 8:2
Customer Reference
Detailed Description
Multiplexer 4 x 8:2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Quality Semiconductor
Series
Packaging
Bulk
Part Status
Obsolete
Type
Multiplexer
Circuit
4 x 8:2
Independent Circuits
2
Current - Output High, Low
12mA, 32mA
Voltage Supply Source
Single Supply
Voltage - Supply
5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
-
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 442
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:442
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1611,60075 €257,72 €
Unit Price without VAT:1,60075 €
Unit Price with VAT:1,90489 €