Multiplexer 3 x 8:2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QS74FCT151TSO

DigiKey Part Number
2156-QS74FCT151TSO-ND
Manufacturer
Quality Semiconductor
Manufacturer Product Number
QS74FCT151TSO
Description
IC MULTIPLEXER 3 X 8:2
Customer Reference
Detailed Description
Multiplexer 3 x 8:2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Independent Circuits
1
Manufacturer
Quality Semiconductor
Current - Output High, Low
12mA, 32mA
Series
Voltage Supply Source
Single Supply
Packaging
Bulk
Voltage - Supply
5V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Multiplexer
Mounting Type
Surface Mount
Circuit
3 x 8:2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 414
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:414
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1671,52982 €255,48 €
Unit Price without VAT:1,52982 €
Unit Price with VAT:1,82049 €