
QS74FCT1280BTSO | |
|---|---|
DigiKey Part Number | 2156-QS74FCT1280BTSO-ND |
Manufacturer | Quality Semiconductor |
Manufacturer Product Number | QS74FCT1280BTSO |
Description | IC PARITY GEN/CHK 9-BIT |
Customer Reference | |
Detailed Description | Parity Generator 9-Bit |
Datasheet | Datasheet |
Category | Number of Circuits 9-Bit |
Manufacturer Quality Semiconductor | Voltage - Supply 4.75 V ~ 5.25 V |
Series | Operating Temperature 0°C ~ 70°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Obsolete | Base Product Number |
Logic Type Parity Generator/Checker |
| Bulk: | 17954 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 71 | 3,60352 € | 255,85 € |
| Unit Price without VAT: | 3,60352 € |
|---|---|
| Unit Price with VAT: | 4,28819 € |

