


QS7026A-20J | |
|---|---|
DigiKey Part Number | 2156-QS7026A-20J-ND |
Manufacturer | Quality Semiconductor |
Manufacturer Product Number | QS7026A-20J |
Description | IC SRAM 256KBIT 50MHZ |
Customer Reference | |
Detailed Description | SRAM Memory IC 256Kbit 50 MHz 20 ns |
Datasheet | Datasheet |
Category | Memory Size |
Mfr | Memory Organization 16K x 16 |
Series | Clock Frequency 50 MHz |
Packaging Bulk | Write Cycle Time - Word, Page 20ns |
Part Status Obsolete | Access Time 20 ns |
DigiKey Programmable Not Verified | Voltage - Supply 5V |
Memory Type Volatile | Operating Temperature 0°C ~ 70°C |
Memory Format | Mounting Type Surface Mount |
Technology SRAM | Base Product Number |
| Bulk: | 275 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 28,81111 € | 259,30 € |
| Unit Price without VAT: | 28,81111 € |
|---|---|
| Unit Price with VAT: | 34,28522 € |

