
QS54FCT574ATDB | |
|---|---|
DigiKey Part Number | 2156-QS54FCT574ATDB-ND |
Manufacturer | Quality Semiconductor |
Manufacturer Product Number | QS54FCT574ATDB |
Description | IC ADDRESS DRIVER 5V 256KX18 |
Customer Reference | |
Detailed Description | Flip Flop 1 Element Bit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quality Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Current - Output High, Low | - | |
Voltage - Supply | 5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Supplier Device Package | - | |
Package / Case | - | |
Base Product Number |
| Bulk: | 182 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 17,52200 € | 262,83 € |
| Unit Price without VAT: | 17,52200 € |
|---|---|
| Unit Price with VAT: | 20,85118 € |

