
QS54FCT245ATDB | |
|---|---|
DigiKey Part Number | 2156-QS54FCT245ATDB-ND |
Manufacturer | Quality Semiconductor |
Manufacturer Product Number | QS54FCT245ATDB |
Description | IC TXRX NON-INVERT 20-CDIP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quality Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 48mA, 12mA | |
Voltage - Supply | 5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 20-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 20-CDIP | |
Base Product Number |
| Bulk: | 583 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 17,52200 € | 262,83 € |
| Unit Price without VAT: | 17,52200 € |
|---|---|
| Unit Price with VAT: | 20,85118 € |

