
QS54FCT2374ATDB | |
|---|---|
DigiKey Part Number | 2156-QS54FCT2374ATDB-ND |
Manufacturer | Quality Semiconductor |
Manufacturer Product Number | QS54FCT2374ATDB |
Description | BUS DRIVER, FCT SERIES |
Customer Reference | |
Detailed Description | Flip Flop 1 Element Bit |
Datasheet | Datasheet |
Category | Number of Elements 1 |
Manufacturer Quality Semiconductor | Voltage - Supply 5V |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Through Hole |
Output Type Tri-State | Base Product Number |
| Bulk: | 223 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 17,30400 € | 259,56 € |
| Unit Price without VAT: | 17,30400 € |
|---|---|
| Unit Price with VAT: | 20,59176 € |

