
QS4A201Q | |
|---|---|
DigiKey Part Number | 2156-QS4A201Q-ND |
Manufacturer | Quality Semiconductor |
Manufacturer Product Number | QS4A201Q |
Description | IC CROSSPOINT SWITCH 2 X 2:4 |
Customer Reference | |
Detailed Description | Crosspoint Switch 2 x 2:4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quality Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Crosspoint Switch | |
Circuit | 2 x 2:4 | |
Independent Circuits | 4 | |
Current - Output High, Low | 120mA, 3µA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
| Bulk: | 544 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 161 | 1,60075 € | 257,72 € |
| Unit Price without VAT: | 1,60075 € |
|---|---|
| Unit Price with VAT: | 1,90489 € |

