
QS3388P | |
|---|---|
DigiKey Part Number | 2156-QS3388P-ND |
Manufacturer | Quality Semiconductor |
Manufacturer Product Number | QS3388P |
Description | IC TRANSCEIVER NON-INVERTING |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 4 Bit per Element 3-State Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quality Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 300mA, - | |
Voltage - Supply | 5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
| Bulk: | 283 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84 | 3,02560 € | 254,15 € |
| Unit Price without VAT: | 3,02560 € |
|---|---|
| Unit Price with VAT: | 3,60046 € |


