
QS3253S1G | |
|---|---|
DigiKey Part Number | 2156-QS3253S1G-ND |
Manufacturer | |
Manufacturer Product Number | QS3253S1G |
Description | IC MUX/DEMUX 2 X 4:1 16-SOIC |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 2 x 4:1 16-SOIC |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer IDT, Integrated Device Technology Inc | Voltage - Supply 4.75V ~ 5.25V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Multiplexer/Demultiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 2 x 4:1 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Bulk: | 5455 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 322 | 0,79040 € | 254,51 € |
| Unit Price without VAT: | 0,79040 € |
|---|---|
| Unit Price with VAT: | 0,94058 € |

