
QS3253P | |
|---|---|
DigiKey Part Number | 2156-QS3253P-ND |
Manufacturer | Quality Semiconductor |
Manufacturer Product Number | QS3253P |
Description | IC MUX/DEMUX 4 X 1:2 |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 4 x 1:2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quality Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Multiplexer/Demultiplexer | |
Circuit | 4 x 1:2 | |
Independent Circuits | 2 | |
Current - Output High, Low | 300mA, 5µA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
| Bulk: | 570 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 124 | 2,07403 € | 257,18 € |
| Unit Price without VAT: | 2,07403 € |
|---|---|
| Unit Price with VAT: | 2,46810 € |

