
QS32245PAG | |
|---|---|
DigiKey Part Number | 2156-QS32245PAG-ND |
Manufacturer | |
Manufacturer Product Number | QS32245PAG |
Description | IC BUS SWITCH 1 X 8:1 20-TSSOP |
Customer Reference | |
Detailed Description | Bus Switch 1 x 8:1 20-TSSOP |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer IDT, Integrated Device Technology Inc | Voltage - Supply 4.75V ~ 5.25V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Bus Switch | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Circuit 1 x 8:1 | Supplier Device Package 20-TSSOP |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PI5C3245LEX | Diodes Incorporated | 0 | 31-PI5C3245LEXCT-ND | 0,54000 € | Similar |
| PI5C3245QEX | Diodes Incorporated | 1.435 | 31-PI5C3245QEXCT-ND | 0,47000 € | Similar |
| Bulk: | 16097 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 212 | 1,19835 € | 254,05 € |
| Unit Price without VAT: | 1,19835 € |
|---|---|
| Unit Price with VAT: | 1,42604 € |

