
QS32244P | |
|---|---|
DigiKey Part Number | 2156-QS32244P-ND |
Manufacturer | Quality Semiconductor |
Manufacturer Product Number | QS32244P |
Description | IC BUS FET EXCHG SW |
Customer Reference | |
Detailed Description | Bus FET Exchange Switch |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quality Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Bus FET Exchange Switch | |
Current - Output High, Low | - | |
Voltage - Supply | 5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
| Bulk: | 1091 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 404 | 0,63683 € | 257,28 € |
| Unit Price without VAT: | 0,63683 € |
|---|---|
| Unit Price with VAT: | 0,75783 € |

