
QS29FCT52ATSO | |
|---|---|
DigiKey Part Number | 2156-QS29FCT52ATSO-ND |
Manufacturer | Quality Semiconductor |
Manufacturer Product Number | QS29FCT52ATSO |
Description | IC TXRX 5V |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Quality Semiconductor | Current - Output High, Low 64mA, 12mA |
Packaging Bulk | Voltage - Supply 5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type Transceiver, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 1 | Base Product Number |
Number of Bits per Element 8 |
| Bulk: | 4413 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 252 | 1,01948 € | 256,91 € |
| Unit Price without VAT: | 1,01948 € |
|---|---|
| Unit Price with VAT: | 1,21318 € |

