
QS29FCT2520ATP | |
|---|---|
DigiKey Part Number | 2156-QS29FCT2520ATP-ND |
Manufacturer | Quality Semiconductor |
Manufacturer Product Number | QS29FCT2520ATP |
Description | IC REGISTER PIPELINE 8BIT |
Customer Reference | |
Detailed Description | Shift Register, Pipeline 1 Element 8 Bit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quality Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Logic Type | Register, Pipeline | |
Output Type | - | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | - | |
Voltage - Supply | 5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
| Bulk: | 1219 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 121 | 2,13430 € | 258,25 € |
| Unit Price without VAT: | 2,13430 € |
|---|---|
| Unit Price with VAT: | 2,53982 € |

