
QN9022/DY | |
|---|---|
DigiKey Part Number | 2156-QN9022/DY-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | QN9022/DY |
Description | IC RF TXRX BLE 40HVQFN |
Customer Reference | |
Detailed Description | IC RF TxRx Only Bluetooth Bluetooth v4.0 2.4GHz 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Memory Size 128kB Flash |
Mfr | Serial Interfaces I2C, SPI, UART |
Packaging Bulk | GPIO 31 |
Part Status Obsolete | Voltage - Supply 2.4V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 9.2mA |
Type TxRx Only | Current - Transmitting 8.8mA |
RF Family/Standard Bluetooth | Operating Temperature -40°C ~ 85°C |
Protocol | Mounting Type Surface Mount |
Frequency | Package / Case 40-VFQFN Exposed Pad |
Power - Output 4dBm | Supplier Device Package 40-HVQFN (5x5) |
Sensitivity -95dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 93 | 2,74516 € | 255,30 € |
| Unit Price without VAT: | 2,74516 € |
|---|---|
| Unit Price with VAT: | 3,26674 € |

