
QN9021/D | |
|---|---|
DigiKey Part Number | 2156-QN9021/D-ND |
Manufacturer | |
Manufacturer Product Number | QN9021/D |
Description | ULTRA LOW POWER BLUETOOTH LE SOC |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v4.2 2.4GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | ||
Data Rate (Max) | 1Mbps | |
Power - Output | 4dBm | |
Sensitivity | -95dBm | |
Memory Size | 128kB Flash, 96kB ROM | |
Serial Interfaces | ADC, GPIO, I2C, PWM, SPI, UART | |
GPIO | 15 | |
Voltage - Supply | 2.4V ~ 3.6V | |
Current - Receiving | 9.25mA ~ 13.6mA | |
Current - Transmitting | 4.3mA ~ 17.6mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-HVQFN (5x5) | |
Base Product Number |
| Bulk: | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 89 | 2,87270 € | 255,67 € |
| Unit Price without VAT: | 2,87270 € |
|---|---|
| Unit Price with VAT: | 3,41851 € |

