
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altera | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Controller Type | Graphics and Memory Controller | |
Voltage - Supply | - | |
Operating Temperature | 105°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 1202-BGA, FCBGA | |
Supplier Device Package | 1202-FCBGA (34x34) |

